2989307 | Phoenix Contact
Extension module, 8 ports, 100 Mbit/s, 2989307
Order No.: 64P8579
EAN: 4046356435369
MPN:
2989307
FL FXT
Unit Price (€ / pc.)
1,103.5941 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,103.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,103.5941 €
Extension module, 2989307, Phoenix Contact
Extension module for the FL SWITCH GHS, Gigabit Modular Switch, extension by up to 8 Ethernet ports.
Features
- Optional Layer 3 functions (static routing) can be activated
- Connection of Gigabit fiberglass via FL SFP plug-in modules
- Security in the automation network according to IEEE 802.1X
- Connection of connection media that can be assembled in the field, such as POF, HCS, and GI HCS
- Quick and easy local configuration options with the new operator/display interface
Technical specifications
Version | extension module | |
Data transmission rate | 100000000 mb/s | |
Assembly | DIN rail | |
Ports | 8 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |