1407902 | Phoenix Contact
SCRJ plug, POF, zinc die casting, silver, 1407902
Unit Price (€ / pc.)
72.2092 € *
Available: 0 pcs.
Leadtime: On Request **
SC-RJ connector, 1407902, Phoenix Contact
Push-pull connector (version 14), Die-cast zinc, With SC-RJ insert for POF, For cable diameter of 5.5 mm - 10 mm, Cable outlet at the bottom
Technical specifications
Version | SCRJ plug | |
Colour | silver | |
Ferrule | zinc die casting | |
Category | POF | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85367000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |