1608032 | Phoenix Contact
SCRJ plug, POF, copper alloy, silver, 1608032
Order No.: 62P5615
EAN: 4046356131704
MPN:
1608032
VS-PPC-C1-SCRJ-MNNA-PG9-A4D-C
Series: VS-PPC-C1-SCRJ
Unit Price (€ / pc.)
63.9625 € *
Available: 0 pcs.
Leadtime: On Request **
SC-RJ connector, 1608032, Phoenix Contact
Fiber optic connector SC-RJ, IP67, With push-pull interlocking, Metal housing, Duplex, With fast connection technology, For polymer fiber 980/1000 µm, For individual wire diameter 2.2 mm, For cable cross section 6.5 mm - 9.5 mm.
Technical specifications
Version | SCRJ plug | |
Colour | silver | |
Ferrule | copper alloy | |
Category | POF | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |