2819574 | Phoenix Contact
PHOENIX CO 2819574
Order No.: 64P9126
EAN: 4017918941154
MPN:
2819574
IB IL SSI-IN-PAC
Unit Price (€ / pc.)
364.4732 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Number of outputs | 1 | |
Version | inline function terminal | |
Width | 12.2 mm | |
Data transmission rate | 500000 mb/s | |
Suitable for | inline station | |
Height | 135 mm | |
Assembly | DIN rail | |
Depth | 71.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |