2897402 | Phoenix Contact
Inline terminal, 500 kbit/s, 24 VDC, 2897402
Order No.: 64P9133
EAN: 4046356288026
MPN:
2897402
IB IL TEMP 4/8 RTD/EF-PAC
Unit Price (€ / pc.)
824.8009 € *
Available: 0 pcs.
Leadtime: On Request **
Temperature module, 2897402, Phoenix Contact
Inline, Temperature measurement terminal, Analog RTD inputs: 8 (for resistance temperature detectors), Connection technology: 4-conductor, Transmission speed in the local bus: 500 kbps, Degree of protection: IP20, including Inline connectors and marking fields.
Features
- Pt, Ni, Cu, KTY sensor types according to DIN and SAMA
- Connection of 8 RTD temperature sensors and linear resistors in 4-conductor technology
- High precision and noise immunity
- Temperature stability
- High-resolution temperature and resistance measurement
- Resistance values can be preset separately via parameterization bits
- The channels are parameterized independently of one another via the bus system
- Parameterization of wire-break detection sensitivity (firmware 1.10 or later)
- Additional representation in float format according to IEEE754
- Channel scout functionality, for optical channel identification during startup
Technical specifications
Version | Inline terminal | |
Width | 48.8 mm | |
Data transmission rate | 500000 mb/s | |
Suitable for | inline station | |
Height | 119.8 mm | |
Assembly | DIN rail | |
Depth | 71.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |