1421100 | Phoenix Contact
Cover cap, size B6, polyamide, Clip locking, IP20, 1421100
Order No.: 62P2670
EAN: 4055626251806
MPN:
1421100
HC-STA-B06-DC-PL
Unit Price (€ / pc.)
2.4157 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.42 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4157 €
10 pcs.
2.1658 €
100 pcs.
1.8445 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protective cover, 1421100, Phoenix Contact
Protective cover, Type: B6, Degree of protection: IP20.
Technical specifications
Version | cover cap | |
Shell size | B6 | |
Shell Material | polyamide | |
Degree of protection (IP) | IP20 | |
Type of locking | Clip locking |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |