1421101 | Phoenix Contact
Cover cap, size B10, polyamide, Clip locking, IP20, 1421101
Order No.: 62P2715
EAN: 4055626251813
MPN:
1421101
HC-STA-B10-DC-PL
Unit Price (€ / pc.)
2.4990 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.50 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4990 €
10 pcs.
2.2372 €
100 pcs.
1.9278 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protective cover, 1421101, Phoenix Contact
Protective cover, Type: B10, Degree of protection: IP20.
Technical specifications
Version | cover cap | |
Shell size | B10 | |
Shell Material | polyamide | |
Degree of protection (IP) | IP20 | |
Type of locking | Clip locking |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |