1421103 | Phoenix Contact
Cover cap, size B24, polyamide, Clip locking, IP20, 1421103
Order No.: 62P2884
EAN: 4055626251837
MPN:
1421103
HC-STA-B24-DC-PL
Unit Price (€ / pc.)
4.4982 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.50 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4982 €
10 pcs.
4.0460 €
100 pcs.
3.4272 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protective cover, 1421103, Phoenix Contact
Protective cover, Type: B24, Degree of protection: IP20.
Technical specifications
Version | cover cap | |
Shell size | B24 | |
Shell Material | polyamide | |
Degree of protection (IP) | IP20 | |
Type of locking | Clip locking |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |