1424368 | Phoenix Contact
Grommet housing, size VC3, polyamide, PG29, straight, screw locking, IP65, 1424368
Order No.: 61P9642
EAN: 4046356772945
MPN:
1424368
VC-K-T3-IN (13-25)
Unit Price (€ / pc.)
27.9531 € *
Available: 0 pcs.
Leadtime: On Request **
Sleeve housing, 1424368, Phoenix Contact
Sleeve housing, Type: VC3, Housing material: Polyamide, Color: black, Min. cable diameter: 13 mm, Max. cable diameter: 25 mm. When using fiber optics, the bending radii of the cable manufacturers must be observed.
Features
- Plastic housing with straight cable outlet and cable gland
- Variable grommet with a seal area for a cable diameter of 10 mm - 25 mm
Technical specifications
Version | grommet housing | |
Shell size | VC3 | |
Shell Material | polyamide | |
Cable Outlet | PG29, straight | |
Degree of protection (IP) | IP65 | |
Type of locking | screw locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |