1583856 | Phoenix Contact
Grommet housing, size VC3, polyamide, screw locking, 1583856
Order No.: 62P4945
EAN: 4046356462419
MPN:
1583856
VC-K-T3-R-M25-PLOMB
Unit Price (€ / pc.)
17.2074 € *
Available: 0 pcs.
Leadtime: On Request **
Sleeve housing, 1583856, Phoenix Contact
Sleeve housing, Type: VC3, housing material: Polyamide, color: gray. When using fiber optics, the bending radii of the cable manufacturers must be observed.
Technical specifications
Version | grommet housing | |
Shell size | VC3 | |
Shell Material | polyamide | |
Type of locking | screw locking |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |