1607790 | Phoenix Contact
Mounting frame, size VC4, polyamide, 1607790
Order No.: 62P4861
EAN: 4017918948870
MPN:
1607790
VC-AR4/5M-PEA
Unit Price (€ / pc.)
14.2681 € *
Available: 0 pcs.
Leadtime: On Request **
Panel mounting frame, 1607790, Phoenix Contact
Panel mounting frame, Type: VC4, Housing material: Polyamide. Required for supporting base elements and voltages > 42 V.
Features
- Any position can be a PE contact
Technical specifications
Version | mounting frame | |
Shell size | VC4 | |
Shell Material | polyamide |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |