1608197 | Phoenix Contact
Mounting frame, PA-GF, push pull, IP65/IP67, 1608197
Order No.: 62P5628
EAN: 4046356159937
MPN:
1608197
VS-PPC-F1-RJ45-POBK-1R-F
Unit Price (€ / pc.)
7.8183 € *
Available: 0 pcs.
Leadtime: On Request **
Panel mounting frame, 1608197, Phoenix Contact
Panel mounting frame, IP67, for push-pull interlocking, Plastic, with the Freenet system, for square panel cutout, with grommet, without mounting screws.
Technical specifications
Version | mounting frame | |
Shell Material | PA-GF | |
Degree of protection (IP) | IP65/IP67 | |
Type of locking | push pull |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |