1657847 | Phoenix Contact
Mounting frame, PA-GF, push pull, IP67, 1657847
Order No.: 62P5627
EAN: 4046356131919
MPN:
1657847
VS-PPC-F1-RJ45-P0BK-1R-PHA
Unit Price (€ / pc.)
6.1047 € *
Available: 0 pcs.
Leadtime: On Request **
Panel mounting frame, 1657847, Phoenix Contact
Panel mounting frame, IP67, for push-pull interlocking, Plastic, for PCB connection, for square panel cutout, with grommet, without mounting screws.
Technical specifications
Version | mounting frame | |
Shell Material | PA-GF | |
Degree of protection (IP) | IP67 | |
Type of locking | push pull |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |