1688667 | Phoenix Contact
Mounting frame, polyamide, IP20, 1688667
Order No.: 62P5113
EAN: 4017918819439
MPN:
1688667
VS-08-A-RJ45/LP-4-IP 20
Unit Price (€ / pc.)
8.2943 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.29 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2943 €
10 pcs.
7.4613 €
100 pcs.
6.3427 €
*incl. VAT plus shipping costs
**Subject to prior sale
Panel mounting frame, 1688667, Phoenix Contact
Panel mounting frame, 4x, IP20, for socket inserts for PCB connection, without mounting screws.
Technical specifications
Version | mounting frame | |
Shell Material | polyamide | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |