1853230 | Phoenix Contact
Mounting frame, size VC3, polyamide, 1853230
Order No.: 62P4858
EAN: 4017918127138
MPN:
1853230
VC-AR3-EMV
Unit Price (€ / pc.)
4.9980 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.00 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9980 €
10 pcs.
4.5101 €
100 pcs.
3.8199 €
*incl. VAT plus shipping costs
**Subject to prior sale
Panel mounting frame, 1853230, Phoenix Contact
Shroud, Panel mounting frame, Type: VC3, Housing material: Copper alloy. For painted surfaces with conductive panel cutout.
Technical specifications
Version | mounting frame | |
Shell size | VC3 | |
Shell Material | polyamide |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |