1855133 | Phoenix Contact
Grommet housing, size VC4, polyamide, screw locking, IP66, 1855133
Order No.: 62P4949
EAN: 4017918970888
MPN:
1855133
VC-K-T4-R-M25
Unit Price (€ / pc.)
25.9896 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
25.99 € *
Price list
Quantity
Price per unit*
1 pcs.
25.9896 €
10 pcs.
23.3835 €
50 pcs.
19.8849 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sleeve housing, 1855133, Phoenix Contact
Sleeve housing, Type: VC4, Housing material: Polyamide, Color: gray. When using fiber optics, the bending radii of the cable manufacturers must be observed.
Angled cable outlet so the cable can be routed as desired, from the side and straight.
Technical specifications
Version | grommet housing | |
Shell size | VC4 | |
Shell Material | polyamide | |
Degree of protection (IP) | IP66 | |
Type of locking | screw locking |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |