2903334 | Phoenix Contact
Relay, 2 Form C (NO/NC), 24 V (DC), 10 mA, 250 V (DC), 250 V (AC), monostable, 2903334
Order No.: 64P3012
EAN: 4046356732277
MPN:
2903334
RIF-1-RPT-LDP-24DC/2X21
Unit Price (€ / pc.)
12.8044 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.80 € *
Price list
Quantity
Price per unit*
1 pcs.
12.8044 €
10 pcs.
11.2574 €
50 pcs.
10.4958 €
150 pcs.
10.0317 €
500 pcs.
9.5200 €
*incl. VAT plus shipping costs
**Subject to prior sale
Relay module, 2903334, Phoenix Contact
Pre-assembled relay module with Push-in connection, Consisting of: relay base, Power contact relay, plug-in display/interference suppression module, and retaining bracket. Contact type: 2 changeover contacts. Input voltage: 24 V DC
Technical specifications
Connection | push-in | |
Contact type | 2 Form C (NO/NC) | |
Contact material | AgNi | |
Switching Voltage (AC) | 250 V | |
Switching Voltage (DC) | 250 V | |
switching current | 10 mA | |
Coil voltage (DC) | 24 V | |
Coil type | monostable |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85364110 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |