2903673 | Phoenix Contact
Relay, 4 Form C (NO/NC), 110 V (DC), 50 mA, 36 V (DC), 30 V (AC), monostable, 2903673
Order No.: 64P2863
EAN: 4046356758864
MPN:
2903673
REL-IR4/LDP-110DC/4X21AU
Unit Price (€ / pc.)
10.1269 € *
Available: 0 pcs.
Leadtime: On Request **
Industrial relay, 2903673, Phoenix Contact
Features
- With monostable drive and function
- Single switch contact
- Contact material AgNi, hard gold-plated
- Overvoltage category III
Technical specifications
Connection | plug-in connection | |
Contact type | 4 Form C (NO/NC) | |
Contact material | AgNi | |
Switching Voltage (AC) | 30 V | |
Switching Voltage (DC) | 36 V | |
switching current | 50 mA | |
Coil voltage (DC) | 110 V | |
Coil type | monostable |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |