5067433 | Phoenix Contact
Replacement tool holder, 79.9 mm, 700 g, 5067433
Order No.: 64P7329
EAN: 4017918129330
MPN:
5067433
CMS-GRAV-WZ-ME/32
Unit Price (€ / pc.)
131.4712 € *
Available: 0 pcs.
Leadtime: On Request **
Magazine insert, 5067433, Phoenix Contact
Tool magazine insert, Replacement tool receptacle for the tool magazine
Technical specifications
Version | Replacement tool holder | |
Weight | 700 g | |
Length | 79.9 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84669360 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |