1407579 | Phoenix Contact
PHOENIX CO 1407579
Unit Price (€ / pc.)
43.3636 € *
Available: 0 pcs.
Leadtime: On Request **
Distributor, 1407579, Phoenix Contact
AS-Interface distributor, For a branch from two flat-ribbon conductors to two double spring-cage terminal blocks.
Technical specifications
Contact connection | screw connection | |
Pin number | 4 pole | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | VN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |