2744403 | Phoenix Contact
PHOENIX CO 2744403
Order No.: 64P7028
EAN: 4017918819453
MPN:
2744403
SUBCON-PLUS-PROFIB/PG
Unit Price (€ / pc.)
96.6994 € *
Available: 0 pcs.
Leadtime: On Request **
Bus connector, 2744403, Phoenix Contact
D-SUB connector, 9-pole, Male connector, 35° cable entry, Bus system: PROFIBUS DP up to 12 Mbps with Pg D-SUB socket for connecting a programming device, Termination resistor can be switched on via slide switch, Pin assignment: 3, 5, 6, 8; Spring-cage connection terminal blocks.
Technical specifications
Bus Connection | D-Sub | |
Bussystem | profibus | |
Data transmission rate | 12000000 mb/s | |
Contact connection | PCB connection | |
Orientation | angled | |
Pin number | 9 pole | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |