2758486 | Phoenix Contact
PHOENIX CO 2758486
Unit Price (€ / pc.)
102.34 € *
Available: 0 pcs.
Leadtime: On Request **
Connector set, 2758486, Phoenix Contact
Bus connector set, Crimp connection, Male/Female connector.
Technical specifications
Bus Connection | D-Sub | |
Contact connection | crimp connection | |
Orientation | straight | |
Pin number | 9 pole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |