2761606 | Phoenix Contact
PHOENIX CO 2761606
Order No.: 64P6985
EAN: 4017918101671
MPN:
2761606
SUBCON 15/M-SH
Unit Price (€ / pc.)
62.7368 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
62.74 € *
Price list
Quantity
Price per unit*
1 pcs.
62.7368 €
5 pcs.
58.9764 €
15 pcs.
56.7154 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bus connector, 2761606, Phoenix Contact
D-SUB connector, 15-pole, Male connector, One 35° cable entry, Universal type for all systems, Pin assignment: 1, 2, 3, ..., 14, 15 to screw connection terminal block.
Features
- Easy assembly thanks to knurled screws
- Can be used universally
- High level of EMC
- Flexibility in terms of cable entry selection
- Assembly under field conditions
- Change to the D-SUB orientation through a reversible connection block
Technical specifications
Bus Connection | D-Sub | |
Bussystem | UNIVERSAL | |
Contact connection | PCB connection | |
Orientation | angled | |
Pin number | 15 pole | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |