2761619 | Phoenix Contact
PHOENIX CO 2761619
Order No.: 64P6987
EAN: 4017918107987
MPN:
2761619
SUBCON 25/F-SH
Unit Price (€ / pc.)
94.2956 € *
Available: 0 pcs.
Leadtime: On Request **
Bus connector, 2761619, Phoenix Contact
The range covers SUBCON plugs for point-to-point connections with a cable infeed in 9, 15 and 25-pole male or female versions. The optional fastening screw SUBCON-SHORT-SCREW is available as an accessory for narrow installation conditions. The screw is completely integrated into the housing by not having a knurl.
Features
- Assembly under field conditions
- Easy assembly thanks to knurled screws
- High level of EMC
- Flexibility in terms of cable entry selection
- Can be used universally
- Change to the D-SUB orientation through a reversible connection block
Technical specifications
Bus Connection | D-Sub | |
Bussystem | UNIVERSAL | |
Contact connection | PCB connection | |
Orientation | angled | |
Pin number | 25 pole | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |