2902325 | Phoenix Contact

PHOENIX CO 2902325

Order No.: 64P7001
EAN: 4046356655002
MPN:
2902325
SUBCON-PLUS-CAN/35/M12
Series: SUBCON-PLUS-CAN
Phoenix Contact
default L
front L
Image may differ
Unit Price (€ / pc.)
88.1552 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
88.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
88.1552 €

Bus connector, 2902325, Phoenix Contact

The SUBCON-PLUS fast connector with M12 connection ensure error-free installation of bus systems, thanks to the use of fully-tested components such as cables and connectors. The innovative housing concept is lightweight yet offers optimum mechanical protection against environmental influences. This means that the fast connection plugs are ideal, even in applications subject to vibration. The unique SPEEDCON fast locking system on the M12 connections offers reliable connection with just half a turn.

Features

  • Easy startup, plug and play
  • Error-free installation, particularly in standard machine production
  • Quick connection thanks to M12-SPEEDCON fast locking system
  • Low weight
  • Termination using M12 termination resistor
  • Adapter between IP20 and IP67 environments
  • Through-contacted shielding from M12 to D-SUB
Technical specifications
Bus Connection D-Sub
Bussystem CAN
Contact connection M12 plug/M12 socket
Orientation angled
Pin number 9 pole
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead