5604602 | Phoenix Contact
PHOENIX CO 5604602
Order No.: 64P6983
EAN: 4046356685214
MPN:
5604602
SUBCON 15 HD/M-SH
Unit Price (€ / pc.)
114.5137 € *
Available: 0 pcs.
Leadtime: On Request **
Bus connector, 5604602, Phoenix Contact
D-SUB connector, 15-pole, Male connector, Two 35° cable entries, Universal type for all systems, Pin assignment: 1, 2, 3, ..., 14, 15 to screw connection terminal block.
Technical specifications
Bus Connection | D-Sub | |
Bussystem | UNIVERSAL | |
Contact connection | screw connection | |
Orientation | angled | |
Pin number | 15 pole | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |