1027217 | Phoenix Contact
Aluminum label, (L x W) 22 x 22 mm, silver, Sheet with 36 pcs
Order No.: 60P8794
EAN: 4055626520827
MPN:
1027217
LS-EMLP-AL (22X22) BK
Unit Price (€ / pc.)
17.9095 € *
Available: 0 pcs.
Leadtime: On Request **
Device marker, 1027217, Phoenix Contact
Device marker, Aluminum label, black, unlabeled, can be labeled with: TOPMARK LASER, TOPMARK NEO, Mounting type: adhesive, Lettering field size: 22x22 mm, Number of individual labels: 36.
Features
- Aluminum equipment marking for sticking on
- Identification made from metal, high strength in a lightweight design
- Increased durability due to the decoratively anodized surface
Technical specifications
Number of labels | 36 | |
Version | label | |
Width | 22 mm | |
Colour | silver | |
Suitable for | Device marker | |
Length | 22 mm | |
Material | aluminum | |
max. thermal resistance | 70 °C | |
min. temperature resistance | -25 °C | |
Packaging | Sheet |
Download
Logistics
Country of origin | CN |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |