1054876 | Phoenix Contact
Polyester Label, (L x W) 40 x 15 mm, white, Sheet with 1000 pcs
Order No.: 65P0848
EAN: 4055626690735
MPN:
1054876
EML-D (40X15)R
Unit Price (€ / pc.)
525.4802 € *
Available: 0 pcs.
Leadtime: On Request **
Label, 1054876, Phoenix Contact
Label, detectable, Roll, White, unlabeled, can be labeled with: THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL, Mounting type: adhesive, Lettering field size: 40x15 mm, Number of individual labels: 1000.
Features
- Self-adhesive EML-D device markers for marking various types of operating equipment in control, system, and control cabinet applications in the food industry
- The EML-D features a continuous aluminum foil strip that makes the label detectable
- Thanks to its great adhesive strength, this label can be placed on rough, textured, and low-energy surfaces
- When combined with the TM-RIBBON 110-EX ink ribbon, the printing is highly resistant to solvents, aggressive cleaning agents, acetone, and ethanol
Technical specifications
Number of labels | 1000 | |
Version | Label | |
Width | 15 mm | |
Colour | white | |
Suitable for | Device marker | |
Length | 40 mm | |
Material | polyester | |
max. thermal resistance | 100 °C | |
min. temperature resistance | -40 °C | |
Packaging | Sheet |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |