1060223 | Phoenix Contact
Polyester Label, (L x W) 19 x 6 mm, white, Roll with 1000 pcs
Order No.: 60P7661
EAN: 4055626711300
MPN:
1060223
EML (19X6)RL
Unit Price (€ / pc.)
325.0723 € *
Available: 0 pcs.
Leadtime: On Request **
Label, 1060223, Phoenix Contact
Label, Roll, White, unlabeled, can be labeled with: THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL, Mounting type: adhesive, Lettering field size: 19x6 mm, Number of individual labels: 10000.
Features
- The EML self-adhesive device markers are particularly well suited for marking various types of equipment in control, system, and control cabinet manufacturing
- When combined with the right ink ribbon, the marking is highly resistant to solvents and mechanical influences
- The EML materials are UL-listed
Technical specifications
Number of labels | 1000 | |
Version | Label | |
Width | 6 mm | |
Colour | white | |
Suitable for | Device marker | |
Length | 19 mm | |
Material | polyester | |
max. thermal resistance | 150 °C | |
min. temperature resistance | -40 °C | |
Packaging | Roll |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |