5031605 | Phoenix Contact
Polyester Label, (L x W) 15 x 9 mm, yellow, Sheet with 324 pcs
Order No.: 60P6619
EAN: 4017918095451
MPN:
5031605
BMK 15X 9 YE
Unit Price (€ / pc.)
10.5315 € *
Available: 0 pcs.
Leadtime: On Request **
Fabric label sheet, 5031605, Phoenix Contact
Fabric label sheet, Sheet, Yellow, unlabeled, can be labeled with: CMS-P1-PLOTTER, PLOTMARK, Mounting type: adhesive, Lettering field size: 15x9 mm, Number of individual labels: 324.
Features
- Self-adhesive labels for labeling by hand or with a plotter
- Secure adhesion even on curved or uneven surfaces as well as round corners
Technical specifications
Number of labels | 324 | |
Version | Label | |
Width | 9 mm | |
Colour | yellow | |
Suitable for | Device marker | |
Length | 15 mm | |
Material | polyester | |
max. thermal resistance | 80 °C | |
min. temperature resistance | -40 °C | |
Packaging | Sheet |
Download
Logistics
Country of origin | BE |
Customs tariff number | 39199080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |