5031692 | Phoenix Contact
Textile/Polymer Label, (L x W) 20 x 8 mm, yellow, Sheet with 1000 pcs
Order No.: 60P6630
EAN: 4017918095529
MPN:
5031692
BMKD 20X 8 YE
Unit Price (€ / pc.)
836.2725 € *
Available: 0 pcs.
Leadtime: On Request **
Label sheet for matrix printer, 5031692, Phoenix Contact
Label sheet for matrix printer, Sheet, Yellow, unlabeled, can be labeled with: Matrix printer, Mounting type: adhesive, Lettering field size: 20 mmx8 mm, Number of individual labels: 10000.
Technical specifications
Number of labels | 1000 | |
Version | Label | |
Width | 8 mm | |
Colour | yellow | |
Suitable for | Device marker | |
Length | 20 mm | |
Material | Textile/Polymer | |
max. thermal resistance | 85 °C | |
min. temperature resistance | -40 °C | |
Packaging | Sheet |
Download
Logistics
Country of origin | BE |
Customs tariff number | 39199080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |