1003671 | Phoenix Contact
Tool kit, 1003671, CF CRIMPHANDY 1,0 SET
Order No.: 64P7295
EAN: 4055626472027
MPN:
1003671
CF CRIMPHANDY 1,0 SET
Unit Price (€ / pc.)
2,376.7989 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,376.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,376.7989 €
Tool set, 1003671, Phoenix Contact
Tool set consisting of: CRIMPHANDY 1,0 mm² (packed in a robust case), CRIMPHANDY CUTTER, and taped ferrules, 1.0 mm², 100 strips with 50 ferrules per strip.
Technical specifications
Version | tool kit | |
Suitable for | stripping and crimping tools |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84672920 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |