1206887 | Phoenix Contact
Automatic tool machines accessories, 1206887, CF 1000 SORT4,0
Order No.: 64P7149
EAN: 4017918993115
MPN:
1206887
CF 1000 SORT4,0
Unit Price (€ / pc.)
863.8091 € *
Available: 0 pcs.
Leadtime: On Request **
Automatic tool machines accessory, 1206887, Phoenix Contact
Accessory for CF 1000-1.5 and CF 1000-10 stripping and crimping devices, feeder bowl for 2.5 mm² and 4.0 mm² sleeves.
Technical specifications
Version | Automatic tool machines accessories | |
Suitable for | stripping and crimping tools |
Download
Logistics
Country of origin | DE |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |