1212677 | Phoenix Contact
Automatic tool machines accessories, 1212677, CF 1000 ST 10-4,0
Order No.: 64P7151
EAN: 4046356679718
MPN:
1212677
CF 1000 ST 10-4,0
Unit Price (€ / pc.)
58.0006 € *
Available: 0 pcs.
Leadtime: On Request **
Automatic tool machines accessory, 1212677, Phoenix Contact
Accessory for CF 1000-1.5 stripping and crimping device up to serial number 160591, start button for 4.0 mm² sleeves and 10 mm sleeve length.
Technical specifications
Version | Automatic tool machines accessories | |
Suitable for | stripping and crimping tools |
Download
Logistics
Country of origin | DE |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |