2864024 | Phoenix Contact
PHOENIX CO 2864024
Order No.: 64P5255
EAN: 4017918976477
MPN:
2864024
MCR-SL-D-FIT
Unit Price (€ / pc.)
373.1721 € *
Available: 0 pcs.
Leadtime: On Request **
Digital display, 2864024, Phoenix Contact
MCR digital display, for measuring and displaying frequencies, pulses and times, 6-fig. display.
Technical specifications
Width of cut-out | 48 mm | |
Installation depth | 68 mm | |
Frequency measurement | Yes | |
Height of cut-out | 24 mm | |
max. Voltage | 30 V | |
Max. current | 40 mA | |
Assembly | built-in mounting | |
Degree of protection (IP) | IP65 | |
Voltage | 10-30 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90291000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |