1409213 | Phoenix Contact
Plug, 5 pole, crimp connection, snap lock, straight, 1409213
Order No.: 62P3451
EAN: 4046356864329
MPN:
1409213
PRC 5-FT25-MC6-150
Unit Price (€ / pc.)
19.6707 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
19.67 € *
Price list
Quantity
Price per unit*
1 pcs.
19.6707 €
10 pcs.
17.6953 €
100 pcs.
15.0535 €
*incl. VAT plus shipping costs
**Subject to prior sale
Device connector, rear mounting, 1409213, Phoenix Contact
Round connector (device side), device connector rear panel, material housing: PPE, color: black, number of poles: 5, wire cross section: 6, rated voltage: 690 V AC, rated current: 35 A, connection type: crimp, contact type: male, cable length: 150
Technical specifications
Version | plug | |
Shell Material | PPE | |
Contact connection | crimp connection | |
contact surface | silver-plated | |
Cable cross-section | 6.5 mm² | |
Assembly | panel mounting | |
Orientation | straight | |
Pin number | 5 pole | |
Type of locking | snap lock |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |