1619850 | Phoenix Contact
Plug, 6 pole, solder connection, screw locking, straight, 1619850
Order No.: 61P9810
EAN: 4046356821162
MPN:
1619850
CA-06P1N12HZ00
Unit Price (€ / pc.)
26.8464 € *
Available: 0 pcs.
Leadtime: On Request **
Device connector, front mounting, 1619850, Phoenix Contact
Panel connector, rear panel, straight, shielded: yes, for standard and SPEEDCON interlocking, M23, pole count: 6, contact type: male, solder termination, axial seal, central fixing
Technical specifications
Version | plug | |
Shell Material | zinc die casting | |
Contact connection | solder connection | |
contact surface | nickel-plated/gold-plated | |
Cable cross-section | 2.5 mm² | |
Assembly | central Mounting | |
Orientation | straight | |
Pin number | 6 pole | |
Type of locking | screw locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |