1619904 | Phoenix Contact
Plug, 17 pole, solder connection, screw locking, straight, 1619904
Order No.: 62P0459
EAN: 4046356820622
MPN:
1619904
CA-17P1NC22S00
Unit Price (€ / pc.)
33.1296 € *
Available: 0 pcs.
Leadtime: On Request **
Device connector, front mounting, 1619904, Phoenix Contact
Panel connector, front panel, straight, shielded: yes, for standard and SPEEDCON interlock, M23, pole count: 17, contact type: male, solder termination, flat gasket, 4x Ø 3.2, flange dimension: 25 mm x 25 mm
Technical specifications
Version | plug | |
Shell Material | Gadolinium zinc | |
Contact connection | solder connection | |
contact surface | nickel-plated/gold-plated | |
Cable cross-section | 2.5 mm² | |
Assembly | central Mounting | |
Orientation | straight | |
Pin number | 17 pole | |
Type of locking | screw locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |