1620459 | Phoenix Contact
Socket, 9 pole, crimp connection, screw locking, straight, 1620459
Order No.: 62P4805
EAN: 4046356828130
MPN:
1620459
ST-8ES1N8AWK00S
Unit Price (€ / pc.)
25.8468 € *
Available: 0 pcs.
Leadtime: On Request **
Device connector, front mounting, 1620459, Phoenix Contact
Panel connector, front panel, straight, for standard and SPEEDCON locking, M17, number of poles: 5+3+PE, contact type: female, crimp connection, O-ring axial, 4x Ø 3.2, shielded: yes, flange dimension: 25.75 mm x 25.75 mm
Technical specifications
Version | socket | |
Shell Material | metal | |
Contact connection | crimp connection | |
Assembly | panel mounting | |
Orientation | straight | |
Pin number | 9 pole | |
Type of locking | screw locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |