2230002 | Phoenix Contact
PHOENIX CO 2230002
Unit Price (€ / pc.)
43.5897 € *
Available: 5 pcs.
Leadtime: On Request **
Electronic housing, 2230002, Phoenix Contact
Screw locking vented enclosure of the ECS Family. IP66/67/69 rated when mated with associated faceplate, Color: Black (9005), Width: 164 mm, Height: 176 mm, Depth: 64 mm.
Features
- Suitable for outdoor/indoor applications
- Integrated tamper protection
- Proven PCB connection technology
- Optional accessories for wall and mast mounting
- Effective protection of electronics against thermal and mechanical influences
- Integrated pressure compensation membrane for fluctuating ambient pressures
- Housing design supports the installation of a range of PCB thicknesses for high application diversity
Technical specifications
Width | 164 mm | |
Colour | black | |
Height | 176 mm | |
Material | plastic | |
Degree of protection (IP) | IP66/IP67 |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |