1777374 | Phoenix Contact
Socket header, 11 pole, pitch 5.08 mm, straight, green, 1777374
Order No.: 63P0083
EAN: 4017918039523
MPN:
1777374
FRONT-MSTB 2,5/11-ST-5,08
Unit Price (€ / pc.)
13.7088 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection | screw connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | socket header | |
Additional parts | unequipped | |
Colour | green | |
Contact type | socket | |
contact surface | tin-plated | |
Rated voltage | 320 V | |
Rated current | 12 A | |
Orientation | straight | |
Pin number | 11 pole | |
Grid | 5.08 mm | |
Type of locking | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |