1778641 | Phoenix Contact
Pin header, 4 pole, pitch 2.5 mm, angled, black, 1778641
Unit Price (€ / pc.)
0.9282 € *
Available: 500 pcs.
Leadtime: On Request **
Technical specifications
Connection | solder connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | unequipped | |
Colour | black | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 160 V | |
Rated current | 6 A | |
Orientation | angled | |
Pin number | 4 pole | |
Grid | 2.5 mm | |
Type of locking | No |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |