1787535 | Phoenix Contact
Pin header, 16 pole, pitch 3.5 mm, straight, black, 1787535
Order No.: 62P7157
EAN: 4046356597159
MPN:
1787535
DMCV 1,5/16-G1F-3,5-LR P20THR
Unit Price (€ / pc.)
6.8544 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection | solder connection | |
Connection plating | tin-plated | |
Number of rows | 2 | |
Version | pin header | |
Additional parts | unequipped | |
Colour | black | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 160 V | |
Rated current | 8 A | |
Orientation | straight | |
Pin number | 16 pole | |
Grid | 3.5 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |