1840052 | Phoenix Contact
Pin header, 8 pole, pitch 5.08 mm, angled, green, 1840052
Order No.: 63P3877
EAN: 4017918184605
MPN:
1840052
MDSTB 2,5/ 8-G-5,08
Unit Price (€ / pc.)
4.9861 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection | solder connection | |
Number of rows | 2 | |
Version | pin header | |
Additional parts | equipped | |
Colour | green | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 320 V | |
Rated current | 10 A | |
Orientation | angled | |
Pin number | 8 pole | |
Grid | 5.08 mm | |
Type of locking | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |