2910416 | Phoenix Contact
Connector kit, 4 pole, angled, light gray, 2910416
Order No.: 65P1862
EAN: 4055626478777
MPN:
2910416
VIP/S/MVSTBR/KIT CX
Unit Price (€ / pc.)
112.9310 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection | screw connection | |
Connection plating | gold-plated | |
Version | Connector kit | |
Additional parts | unequipped | |
Colour | light gray | |
Contact type | socket | |
contact surface | tin-plated | |
Rated voltage | 300 V | |
Rated current | 10 A | |
Orientation | angled | |
Pin number | 4 pole | |
Type of locking | No |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |