1856155 | Phoenix Contact

PCB terminal, 5 pole, pitch 17.5 mm, AWG 16-2, 192 A, screw connection, green, 1856155

Order No.: 63P4911
EAN: 4055626029047
MPN:
1856155
MKDSP 50/ 5-17,5
Series: MKSDP
Phoenix Contact
default L
front L
Image may differ
Unit Price (€ / pc.)
19.0281 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
19.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.0281 €

PCB terminal, 1856155, Phoenix Contact

PCB terminal block, nominal current: 192 A, rated voltage (III/2): 1000 V, nominal cross section: 70 mm², number of potentials: 5, number of rows: 1, number of positions per row: 5, pitch: 17.5 mm, connection method: screw connection with tension sleeve, conductor/PCB connection direction: 0 °, color: green, pin layout: linear 2x2 pinning, solder pin: 4 mm, number of solder pins per potential: 4.

Features

  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • Quick and convenient testing using integrated test option
  • Integrated protective guide prevents incorrect insertion of the conductor underneath the tension sleeve
Technical specifications
Connection screw connection
AWG cross-section AWG 16-2
Width 90 mm
Colour green
Height 59 mm
Contact distance RM 17.5/16
Cable cross-section 1.5-70 mm²
Rated voltage 1 kV
Rated current 192 A
Pin number 5 pole
Grid 17.5 mm
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes