1207310 | Phoenix Contact
Replacement fuse for CF-10, 1207310
Order No.: 64P7310
EAN: 4017918201869
MPN:
1207310
CF-10 FUSE 250V SET
Unit Price (€ / pc.)
9.1273 € *
Available: 0 pcs.
Leadtime: On Request **
Replacement fuse, 1207310, Phoenix Contact
Accessories for crimping machine.
Technical specifications
Suitable for | CF-10 | |
Accessory Type | Ersatztsicherung T 2A 250V |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85361010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |