1415215 | Phoenix Contact
Locking screw, slotted, PG29, Ø 44 mm, 12 mm, polyamide
Order No.: 60P6539
EAN: 4055626038582
MPN:
1415215
A-INSP-PG29-65N-P-BK
Unit Price (€ / pc.)
1.3447 € *
Available: 0 pcs.
Leadtime: On Request **
Screw plug A-INSP-PG29-65N-P-BK
Screw plug, material screw connection: PA, PA, connection thread: Pg29, color: deep black RAL 9005, with O-ring
The technical features of 1415215 from Phoenix Contact at a glance
- Color: deep black RAL 9005
- Order suffix (based on standard): not applicable
- Order suffix coded: not applicable
- Thread direction: right
- Nominal thread size NPT/gas pipe thread (imperial): Not relevant
- Thread type: PG
- Thread size: Pg29
- Nominal thread size PG (metric : Pg29
- Thread design as code letter (based on standard): not applicable
- Head diameter of the screw: 44 mm
- Surface protection (based on standard): not available
- Surface protection: Not relevant
- Product class (based on standard): not applicable
- Product class: not applicable
- Material (according to standard): not available
- Material: Polyamide
- Screw length: 12 mm
- Impact resistant available: No
- Tolerance specification (based on standard): not applicable
- Drive size: not applicable
- Item Designation: A-INSP-PG29-65N-P-BK
- Output of the dimensional standard: not available
- glass fiber reinforced: No
- halogen free: No
- Withworth pipe thread (d1): not applicable
Technical specifications
Version | locking screw | |
diameter | 44 mm | |
Spindle drive type | slotted | |
Thread size | PG29 | |
Length | 12 mm | |
Material | polyamide |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |