1414393 | Phoenix Contact
Adapter, M12 (8 pole, socket) to RJ45 (8 pole, socket), angled, 1414393
Order No.: 62P0718
EAN: 4055626166773
MPN:
1414393
CUC-BH-M12A1PBK-A/R4BE
Unit Price (€ / pc.)
66.997 € *
Available: 0 pcs.
Leadtime: On Request **
Control cabinet, 1414393, Phoenix Contact
Control cabinet bushing, M12, 8-pin, A-coded to RJ45 socket, socket input 90°, IP65/67
Technical specifications
Design | angled | |
Connector (exit) | RJ45 (8 pole, socket) | |
Connector | M12 (8 pole, socket) |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |