1523971 | Phoenix Contact
Adapter, 2 x M12 (4 pole, socket) to M12 (3 pole, plug), Y-shape, 1523971
Unit Price (€ / pc.)
28.5005 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
28.50 € *
Price list
Quantity
Price per unit*
1 pcs.
28.5005 €
10 pcs.
25.6445 €
50 pcs.
21.8008 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor/actuator box, 1523971, Phoenix Contact
Y distributor, 4-position, Plug straight M12 SPEEDCON, coding: A, on Socket straight M12 SPEEDCON, coding: A and Socket straight M12 SPEEDCON, coding: A
Technical specifications
Design | Y-shape | |
Connector (exit) | M12 (3 pole, plug) | |
Connector | 2 x M12 (4 pole, socket) |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |